RS PRO USB 3.0, Male USB Type A to Male USB B, Black, 3 m

Subtotal (1 unit)*

$25.26

(exc. GST)

$27.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 83 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25.26

*price indicative

RS Stock No.:
286-2922
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Cable Length

3m

Product Type

USB Cable

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

REACH, CE, RoHS, UKCA

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO USB Cable, 5Gbps Data Transfer


This RS PRO USB Cable is designed for high-speed data transfer, featuring Type A (Male) to Type B (Male) connectors. Ideal for connecting devices that require fast and reliable data transmission, it supports a data transfer rate of up to 5 Gbit/s, making it significantly faster than previous USB technologies.

Features and Benefits


Type A (Male) to Type B (Male) connectors: Ensures compatibility with a wide range of devices

USB 5Gbps (USB 3.2 Gen 2): Provides high-speed data transfer up to 5 Gbit/s

Backwards compatible with USB 2.0 and 1.1: Offers flexibility and ease of use with older devices

Available in 1, 2, and 3m lengths with 30/24AWG: Suitable for various setups and requirements

5m length with 28/22AWG: Ensures durability and performance over longer distances

Nickel plated connectors: Enhances corrosion resistance and signal quality

Applications


Computing and data transfer

Office and home electronics

Industrial equipment connectivity

Additional Information


Meets CE, REACH, RoHS, and UKCA standards: Ensures compliance with key safety and environmental regulations

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy