RS PRO USB 3.0, Male USB Type A to Male USB B, Black, 5 m

Subtotal (1 unit)*

$31.25

(exc. GST)

$34.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 93 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$31.25

*price indicative

RS Stock No.:
286-2923
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

USB Cable

Cable Length

5m

Connector Type A

USB Type A

Connector Type B

USB B

USB Version

USB 3.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Standards/Approvals

UKCA, REACH, RoHS, CE

Hazardous Area Certification

No

COO (Country of Origin):
CN

RS PRO USB Cable, 5m Length


This RS PRO USB Cable is designed for high-speed data transfer, featuring a Type A (Male) to Type B (Male) connection. Ideal for connecting devices such as printers and external hard drives, it supports a data transfer rate of up to 5 Gbit/s, significantly faster than previous USB technologies.

Features and Benefits


Type A (Male) to Type B (Male): Ensures compatibility with a wide range of devices

USB 5Gbps (USB 3.2 Gen 2): Provides high-speed data transfer up to 5 Gbit/s

Backwards compatible with USB 2.0 and 1.1: Offers flexibility with older devices

5m Length: 28/22AWG: Suitable for extended reach without signal loss

Nickel plated connectors: Enhances durability and connection quality

Applications


Computing and peripherals

Office equipment

Data transfer and storage

Additional Information


Standards Met: CE, REACH, RoHS, UKCA

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy