RS PRO USB 3.1, Male USB Type C to Male USB B, Black, 3 m
- RS Stock No.:
- 286-3713
- Brand:
- RS PRO
Subtotal (1 unit)*
$51.24
(exc. GST)
$56.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
- Plus 18 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $51.24 |
*price indicative
- RS Stock No.:
- 286-3713
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type C | |
| Connector Type B | USB B | |
| USB Version | USB 3.1 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, CE, REACH, UKCA | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type C | ||
Connector Type B USB B | ||
USB Version USB 3.1 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, CE, REACH, UKCA | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 3 m Length
The RS PRO USB Cable is designed for high-speed data transfer and reliable connectivity between USB Type C and USB Type B devices. With a length of 3 metres, it offers flexibility and convenience for various setups, supporting data rates up to 5 Gbit/s.
Features and Benefits
USB C to USB Type B: Ensures compatibility with a wide range of devices
Male to Male connectors: Provides secure and stable connections
Nickel connectors: Enhances durability and longevity
Gold flashed contacts: Improves signal quality and reduces corrosion
Supports up to 3A 20V (60W): Allows for efficient power delivery
1m Supports 10Gbps: Offers faster data transfer for shorter lengths
2m / 3m Supports 5Gbps: Maintains high-speed data transfer over longer distances
Applications
Computing and IT
Data centres
Consumer electronics
Industrial automation
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
