RS PRO USB 3.0, Male USB Type A to Male USB Type A, Black, 3 m
- RS Stock No.:
- 286-2930
- Brand:
- RS PRO
Subtotal (1 unit)*
$20.47
(exc. GST)
$22.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship
- Plus 776 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.47 |
*price indicative
- RS Stock No.:
- 286-2930
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | REACH, UKCA, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals REACH, UKCA, CE, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 5Gbps Type A to Type A
This RS PRO USB Cable is designed for high-speed data transfer, featuring Type A male connectors on both ends. It supports a data transfer rate of up to 5 Gbit/s, making it ideal for connecting host computers to devices with Type A sockets, such as faceplates.
Features and Benefits
High-speed data transfer: Supports up to 5 Gbit/s, significantly faster than USB 2.0
Type A to Type A connectors: Ideal for connecting host computers to devices
Versatile use: Suitable for various applications requiring fast data transfer
Applications
Computing
Data transfer
Networking
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
USB Version: 3.2
Sheath Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
