StarTech.com USB 3.0, Male USB Type A to Male USB 3.2 Type B (9 pin, Black, 3 m
- RS Stock No.:
- 186-3169
- Distrelec Article No.:
- 302-33-410
- Mfr. Part No.:
- USB3SAB3MBK
- Brand:
- StarTech.com
Subtotal (1 unit)*
$65.76
(exc. GST)
$72.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 235 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $65.76 |
*price indicative
- RS Stock No.:
- 186-3169
- Distrelec Article No.:
- 302-33-410
- Mfr. Part No.:
- USB3SAB3MBK
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB 3.2 Type B (9 pin | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE | |
| Series | USB3 | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB Type A | ||
Connector Type B USB 3.2 Type B (9 pin | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE | ||
Series USB3 | ||
- COO (Country of Origin):
- CN
StarTech USB3 Series IC Socket USB Cable, 3m Cable Length, USB 3.0 Version - USB3SAB3MBK
This I.C. socket USB cable provides a robust connection for high-speed peripheral data transfer between USB Type A hosts and devices using a 9-pin USB 3.2 Type B interface. Designed for general-purpose use in environments where a durable, jacketed cable is required, it supports USB 3.0 data rates and is supplied as a ready-made 3m lead with male connectors on both ends.
Features and Benefits:
• 3m length enables flexible device placement and routing
• USB 3.0 support delivers high-speed data throughput
• Male-to-male configuration simplifies direct host-to-device linking
• PVC outer sheath offers abrasion resistance and durability
• Black jacket reduces visual distraction in installations
• USB 3.0 support delivers high-speed data throughput
• Male-to-male configuration simplifies direct host-to-device linking
• PVC outer sheath offers abrasion resistance and durability
• Black jacket reduces visual distraction in installations
Applications
• Suitable for connecting printers with USB B 9-pin ports
• Ideal for linking scanners to desktop hosts
• Used with external drives requiring USB 3.0 bandwidth
• Can be used for workstation peripheral connections
• Appropriate for temporary test bench cabling setups
• Ideal for linking scanners to desktop hosts
• Used with external drives requiring USB 3.0 bandwidth
• Can be used for workstation peripheral connections
• Appropriate for temporary test bench cabling setups
What approvals does the cable carry for general installations?
It holds CE certification indicating conformity with relevant EU safety and EMC requirements.
Which connector genders are fitted to each end?
Both ends are fitted with male connectors to establish a direct male-to-male link.
What material composes the cable jacket and why is it used?
The outer jacket is polyvinyl chloride, chosen for its flexibility and resistance to wear in routine handling.
Does the cable support alternate hazardous-area certifications?
No hazardous-area certification is provided for this product.

