RS PRO USB 3.0, Male USB Type A to Female USB Type A, Black, 3 m
- RS Stock No.:
- 286-2926
- Brand:
- RS PRO
Subtotal (1 unit)*
$16.84
(exc. GST)
$18.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,241 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16.84 |
*price indicative
- RS Stock No.:
- 286-2926
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Female | |
| Jacket Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE, REACH, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Female | ||
Jacket Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals CE, REACH, UKCA, RoHS | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 3 m Length
This RS PRO USB Cable is designed for high-speed data transfer, featuring a Type A male to Type A female connection. Ideal for extending USB connections, it supports a data transfer rate of up to 5 Gbit/s, making it significantly faster than previous USB technologies.
Features and Benefits
Type A (Male) to Type A (Female): Provides a reliable extension for USB connections
USB 5Gbps (USB 3.2 Gen 1): Ensures high-speed data transfer up to 5 Gbit/s
Backwards compatible with USB 2.0 and 1.1: Offers versatility with older devices
1, 2 and 3m Lengths: 30/24AWG: Suitable for various applications
5m Length: 28/22AWG: Ensures durability and performance over longer distances
Nickel plated connectors: Enhances connectivity and reduces corrosion
Applications
Computing and data transfer
Peripheral device extension
Home and office setups
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Sheath Colour: Black
Contact Material: Copper
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
