RS PRO USB 3.0, Male USB Type A to Male USB B, Black, 700 mm
- RS Stock No.:
- 286-3720
- Brand:
- RS PRO
Subtotal (1 unit)*
$14.79
(exc. GST)
$16.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 22 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.79 |
*price indicative
- RS Stock No.:
- 286-3720
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | USB Cable | |
| Cable Length | 700mm | |
| Connector Type A | USB Type A | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE UKCA RoHS REACH | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type USB Cable | ||
Cable Length 700mm | ||
Connector Type A USB Type A | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Hazardous Area Certification No | ||
Standards/Approvals CE UKCA RoHS REACH | ||
- COO (Country of Origin):
- CN
RS PRO USB Cable, 0.75m USB 3.0 A Male to Micro B Male
This RS PRO USB Cable is designed for high-speed data transfer and connectivity. With a length of 0.75m, it connects USB 3.0 A Male to Micro B Male, making it ideal for modern devices requiring fast data rates. The cable supports SuperSpeed USB 3.0, ensuring efficient and reliable performance.
Features and Benefits
USB 3.0 Super Speed: Enables fast data transfer up to 5 Gbit/s
USB 2.0, 1.1 compatible: Ensures backward compatibility with older devices
10 Pin: Provides robust connectivity
Available in blue or black: Offers colour options for preference
30 AWG: Ensures durability and flexibility
Overall cable diameter 5.0mm: Compact design for easy handling
Shielded, braided and drain: Reduces interference for stable performance
Gold contacts: Enhances conductivity and reduces corrosion
Nickel connector: Provides durability and longevity
Applications
Computing
Data transfer
Peripheral connectivity
Additional Information
Standards Met: CE, REACH, RoHS, UKCA
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
