Eaton Interface Adapter, Female USB Type A to Female, USB 3.0 USB Type A, 70 mm
- RS Stock No.:
- 272-1343
- Mfr. Part No.:
- 187083 M30C-FUSB-30
- Brand:
- Eaton
Subtotal (1 unit)*
$159.01
(exc. GST)
$174.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $159.01 |
*price indicative
- RS Stock No.:
- 272-1343
- Mfr. Part No.:
- 187083 M30C-FUSB-30
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Cable Length | 70mm | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| Voltage | 5V | |
| USB Version | USB 3.0 | |
| Connector Gender A | Female | |
| Connector Gender B | Female | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | CE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Cable Length 70mm | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
Voltage 5V | ||
USB Version USB 3.0 | ||
Connector Gender A Female | ||
Connector Gender B Female | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals CE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Moeller series M30 accessory bulkhead interface that has USB 3.0 A design and nine number of poles. It has 100 insertion cycles of lifespan and metal bezel colour.
Contact material CuSn, gold plated
Mounting depth 70 mm
Related links
- Eaton Interface Adapter USB 3.0 USB Type A, 70 mm
- Eaton Interface Adapter USB 3.0 50 mm
- Eaton USB Cable USB to Male 600 mm
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- Banner Connector USB to RS485/RS422 Interface Adapter Male Screw 4 Port 6-Position, INTUSB485-1
- Advantech USB to Male to Terminal Block Female Interface Adapter
- StarTech.com USB Type A to Male to RS232 Male Interface Adapter
- Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter
