Aten USB Type B to Male to D-Sub 9-Pin Male Interface Adapter

Subtotal (1 unit)*

$115.81

(exc. GST)

$127.39

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
  • Plus 18 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.81

*price indicative

RS Stock No.:
285-4507
Distrelec Article No.:
301-97-632
Mfr. Part No.:
UC485
Brand:
Aten
Find similar products by selecting one or more attributes.
Select all

Brand

Aten

Product Type

Interface Adapter

Connector Type A

USB Type B

Connector Gender A

Male

Connector Type B

D-Sub 9-Pin

Connector Gender B

Male

Standards/Approvals

No

COO (Country of Origin):
CN
The Aten High quality industrial adapter designed to instantly add an RS 422/485 port to your PC or laptop via a USB port. The adapter is powered via the USB connection without needing an external power supply.

Plug and play

No power supply needed

Fast COM port transmission

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy