Advantech USB to Male to Terminal Block Female Interface Adapter

Subtotal (1 unit)*

$461.25

(exc. GST)

$507.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$461.25

*price indicative

RS Stock No.:
657-047
Mfr. Part No.:
USB-4761
Brand:
Advantech
Find similar products by selecting one or more attributes.
Select all

Brand

Advantech

Product Type

Interface Adapter

Connector Type A

USB

Connector Gender A

Male

Connector Type B

Terminal Block

Connector Gender B

Female

Standards/Approvals

CE, RoHS

COO (Country of Origin):
TW
The Advantech Compact USB data acquisition module featuring 8 relay outputs and 8 isolated digital inputs, making it ideal for industrial control and monitoring applications. It’s bus-powered, supports interrupt handling, and offers high-voltage isolation for reliable operation in noisy environments.

8x Form C relay outputs with LED indicators

USB 2.0 interface with detachable screw terminal block

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy