Eaton Interface Adapter, Female USB Type A to Female, USB 3.0 USB Type A, 70 mm

Subtotal (1 unit)*

$189.21

(exc. GST)

$208.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$189.21

*price indicative

RS Stock No.:
272-1344
Mfr. Part No.:
187085 M30C-FUSB-150
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Interface Adapter

Cable Length

70mm

Connector Type A

USB Type A

Connector Type B

USB Type A

USB Version

USB 3.0

Voltage

5V

Connector Gender A

Female

Connector Gender B

Female

Jacket Material

Polyvinyl Chloride

Standards/Approvals

CE

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Eaton Moeller series M30 accessory bulkhead interface that has USB 3.0 A design and nine number of poles. It has 100 insertion cycles of lifespan and metal bezel colour.

Contact material CuSn, gold plated

Mounting depth 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy