StarTech.com USB Type A to Male to D-Sub Female Interface Adapter
- RS Stock No.:
- 287-3308
- Mfr. Part No.:
- 1P10FFCN-USB-SERIAL
- Brand:
- StarTech.com
Subtotal (1 unit)*
$143.66
(exc. GST)
$158.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.66 |
*price indicative
- RS Stock No.:
- 287-3308
- Mfr. Part No.:
- 1P10FFCN-USB-SERIAL
- Brand:
- StarTech.com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | StarTech.com | |
| Product Type | Interface Adapter | |
| Connector Type A | USB Type A | |
| Connector Gender A | Male | |
| Connector Type B | D-Sub | |
| Connector Gender B | Female | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand StarTech.com | ||
Product Type Interface Adapter | ||
Connector Type A USB Type A | ||
Connector Gender A Male | ||
Connector Type B D-Sub | ||
Connector Gender B Female | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
StarTech.com Interface Adapter, USB Type A Connector Type, D-Sub Connector Type - 1P10FFCN-USB-SERIAL
This Interface adapter provides a simple connection between a host USB port and a legacy D-Sub serial Interface for use in industrial and laboratory environments. It converts between USB Type A and a D-Sub connector, allowing equipment with traditional serial Interfaces to communicate with modern USB-equipped controllers and PCs. The unit is designed for professionals in automation, electronics, electrical and mechanical fields who require a straightforward physical link between differing connector standards.
Features and Benefits:
• Male USB A to female D-Sub connection enables immediate plug-in
• USB Type A Interface ensures compatibility with standard host ports
• D-Sub output supports legacy serial equipment connectivity
• RoHS‑compliant construction reduces hazardous substance content
• USB Type A Interface ensures compatibility with standard host ports
• D-Sub output supports legacy serial equipment connectivity
• RoHS‑compliant construction reduces hazardous substance content
Applications
• Suitable for interfacing PLCs with modern control PCs
• Ideal for connecting test benches to serial instrumentation
• Used with control panels that retain D-Sub serial ports
• Can be used for field service access to legacy devices
• Ideal for connecting test benches to serial instrumentation
• Used with control panels that retain D-Sub serial ports
• Can be used for field service access to legacy devices
Which connector genders does it present for cabling?
It has a male USB A plug and a female D-Sub socket to mate with existing serial cables.
Is the product appropriate for environmentally regulated installations?
It is manufactured to conform with RoHS substance restrictions, aligning with installations that limit hazardous materials.
Which connector types are involved in signal conversion?
The unit interfaces a USB Type A plug at the host end and a D-Sub connector at the device end to bridge different connector standards.
Related links
- StarTech.com USB Type A to Male to DB9, RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to RS232 Male Interface Adapter
- StarTech.com USB Type A to Male to RS232, DB9 Male Interface Adapter
- StarTech.com USB Type A to Male to D-Sub 9-Pin Male USB Serial Cable Adapter
- StarTech.com USB Type A to Male to 9 Pin Female, D-Sub Female USB Serial Cable Adapter
- StarTech.com USB Type A to Male to D-Sub, 9 Pin Female Female USB Serial Cable Adapter
- StarTech.com USB Type A to DB9 (9 pin), D-Sub Interface Converter
- StarTech.com D-Sub 9-Pin to Male to USB Type A Male Converter Cable

