Banner Connector USB to RS485/RS422 Interface Adapter Male Screw 4 Port 6-Position, INTUSB485-1
- RS Stock No.:
- 331-246
- Mfr. Part No.:
- INTUSB485-1
- Brand:
- Banner
Subtotal (1 unit)*
$528.01
(exc. GST)
$580.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $528.01 |
*price indicative
- RS Stock No.:
- 331-246
- Mfr. Part No.:
- INTUSB485-1
- Brand:
- Banner
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
| Brand | Banner | |
| Termination Type | Screw | |
| Product Type | Connector | |
| Sub Type | USB to RS485/RS422 Interface Adapter | |
| Number of Ports | 4 | |
| Current | 500mA | |
| Number of Contacts | 6 | |
| Orientation | Straight | |
| Connector Gender | Male | |
| Voltage | 5V | |
| Series | INTUSB485-1 | |
| Standards/Approvals | cULus, CE, UK CA, MIL-STD-202F, Method 201A, IEC IP67, IEC 60947-5-2, DIN 40050-9 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Termination Type Screw | ||
Product Type Connector | ||
Sub Type USB to RS485/RS422 Interface Adapter | ||
Number of Ports 4 | ||
Current 500mA | ||
Number of Contacts 6 | ||
Orientation Straight | ||
Connector Gender Male | ||
Voltage 5V | ||
Series INTUSB485-1 | ||
Standards/Approvals cULus, CE, UK CA, MIL-STD-202F, Method 201A, IEC IP67, IEC 60947-5-2, DIN 40050-9 | ||
- COO (Country of Origin):
- US
The Banner USB Serial Adapter is an easy-to-use USB-to-485 adapter that connects seamlessly to a USB port on a computer or USB hub, enabling reliable serial communication for industrial applications.
Easy plugandplay and hot plug features simplify connection of an RS422 or RS485 serial device
Related links
- StarTech.com RS485, RS422 Converter Cable 1
- Roline RS485 RS422 Interface Converter 2
- Trendnet RS232 to RS485, RS422 Interface Converter
- Planet DB9 to Male to RS422, RS485 Interface Adapter
- WAGO Connector Connector Male Solder 6 Port 6-Position, 2091-1636/024-000
- Molex Pluggable I/O Connector I/O Connector Crimp 1 Port 6-Position, 5006550609
- WAGO Pluggable I/O Connector Connector Male Solder 1 Port 6-Position, 2092-1636/024-000
- StarTech.com RS485, RS422 Interface Converter 1