Eaton USB Cable USB to Male, USB 3.0 USB Type A, 600 mm
- RS Stock No.:
- 273-6455
- Mfr. Part No.:
- 187084 M30C-FUSB-60
- Brand:
- Eaton
Subtotal (1 unit)*
$189.85
(exc. GST)
$208.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $189.85 |
*price indicative
- RS Stock No.:
- 273-6455
- Mfr. Part No.:
- 187084 M30C-FUSB-60
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | USB Cable | |
| Cable Length | 600mm | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 3.0 | |
| Voltage | 30V | |
| Connector Gender B | Male | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | IEC/EN 61439 | |
| Series | M30C-FUSB-60 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type USB Cable | ||
Cable Length 600mm | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 3.0 | ||
Voltage 30V | ||
Connector Gender B Male | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals IEC/EN 61439 | ||
Series M30C-FUSB-60 | ||
Non Compliant
- COO (Country of Origin):
- CZ
The Eaton Bulkhead interface is a 0.6 meter USB cable. It has prefabricated cable with permanently connected USB 3.0 Type A plug. This cable has bronze material with gold plated contact material with 6.1 mm outer cable diameter. It has 70 mm length, depth and width , 160 mm height and 46 mm width with 70 mm mounting depth and 35.5 opening diameter.
CE Compliances
5 Gbps maximum data transfer rate
IP65 and IP20 Degree of protection
Polyvinyl chloride cable sheath material
100 insertion cycles mechanical lifespan
Related links
- Eaton Interface Adapter USB 3.0 USB Type A, 70 mm
- Eaton Interface Adapter USB 3.0 50 mm
- Eaton Straight, Bulkhead Mount Female Type USB Type A IP65 USB Connector USB 3.0
- RS PRO USB Cable USB 3.0 USB 3.0 5 m
- RS PRO USB Cable USB 3.0 USB 3.0 3 m
- RS PRO IC Socket USB Cable USB 3.0 USB B 3 m
- L-Com USB Cable USB 3.0 USB 3.0 1 m
- Bulgin USB Cable USB 3.0 USB, 3 m
