Samtec USB 2.0, Male USB Type A to Unterminated, Black, 1 m
- RS Stock No.:
- 229-5186
- Mfr. Part No.:
- SCRUS-17-G-01.00-AMS-BC
- Brand:
- Samtec
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 229-5186
- Mfr. Part No.:
- SCRUS-17-G-01.00-AMS-BC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB Type A | |
| Connector Type B | Unterminated | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB Type A | ||
Connector Type B Unterminated | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Jacket Colour Black | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
The Samtec sealed circular Ethernet cable assembly receptacle has PBT insulation. The O ring is made up of silicon.
It has phosphor bronze contacts
Related links
- Samtec Straight, Panel Female- 1 Port Type USB Type A to A IP68 USB Connector
- Samtec Black, 250 mm
- Samtec Straight, Panel Female- 1 Port Type USB Type A IP68 USB Connector
- Samtec Black, 500 mm
- Samtec 12 way M12 to Unterminated Sensor Actuator Cable, 1 m
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec Straight, Panel Female- 1 Port Type USB Type A to B IP68 USB Connector USB 2.0
- Samtec Straight, Through Hole Female- 1 Port Type USB Type A IP68 USB Connector USB 2.0
