Samtec SCRES Series Ethernet Connector Female/Female, Panel Mount, Cat5e Phosphor Bronze Shield Circular 1 Port
- RS Stock No.:
- 229-5183
- Mfr. Part No.:
- SCRES-G-01.00-BC-C5E
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$232.81
(exc. GST)
$256.09
(inc. GST)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box |
|---|---|
| 1 - 1 | $232.81 |
| 2 - 4 | $228.61 |
| 5 - 9 | $224.49 |
| 10 + | $220.45 |
*price indicative
- RS Stock No.:
- 229-5183
- Mfr. Part No.:
- SCRES-G-01.00-BC-C5E
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | Ethernet Connector | |
| Ethernet Connector Type | Sealed Circular Receptacle, Ethernet | |
| LAN Category | Cat5e | |
| Mount Type | Panel Mount | |
| Number of Ports | 1 | |
| Connector Gender | Female/Female | |
| Connector Type | USB | |
| Shield Type | Phosphor Bronze | |
| Orientation | Circular | |
| IP Rating | IP68 | |
| Termination Type | Solder | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | No | |
| Series | SCRES | |
| Length | 50m | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type Ethernet Connector | ||
Ethernet Connector Type Sealed Circular Receptacle, Ethernet | ||
LAN Category Cat5e | ||
Mount Type Panel Mount | ||
Number of Ports 1 | ||
Connector Gender Female/Female | ||
Connector Type USB | ||
Shield Type Phosphor Bronze | ||
Orientation Circular | ||
IP Rating IP68 | ||
Termination Type Solder | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Hazardous Area Certification No | ||
Standards/Approvals No | ||
Series SCRES | ||
Length 50m | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
The Samtec sealed circular Ethernet cable assembly receptacle has PBT insulation. The O ring is made up of silicon.
It has phosphor bronze contacts
Related links
- Samtec SCRES Series Ethernet Connector Female/Female Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec SCRES Series Ethernet Connector Female/Female Cat3 Twisted Shield Circular 1 Port
- Samtec RPCE Series Ethernet Connector Female Cat5e Bronze Shield Rectangular 1 Port
- Samtec SCPE Series Ethernet Connector Male/Female Cat5e Phosphor Bronze Shield Circular 1 Port
- Samtec RPCE Series RJ45 Connector Female, Panel Mount Phosphor Bronze Shield Straight 1 Port 1 Way
- Samtec SCPFE Series RJ45 Connector Male, Cat5e Phosphor Bronze Shield Straight 1 Port
- Samtec RPCE Series Ethernet Connector Female Cat5e Shielded Straight 1 Port 8 Way
- Samtec RPBE Series RJ45 Connector Female, Panel Mount Phosphor Bronze Shield Right Angle 1 Port
