Samtec , Male USB Type B to Male USB Type B, Black, 500 mm
- RS Stock No.:
- 229-5185
- Mfr. Part No.:
- SCRUS-17-G-00.50-BMS-BM
- Brand:
- Samtec
Get a bulk buy discount
Add 2 more to save 2%
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$34.98
(exc. GST)
$38.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 5 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 1 | $34.98 | - |
| 2 - 4 | $33.94 | 2% |
| 5 - 9 | $32.92 | 5% |
| 10 + | $31.93 | 8% |
*price indicative
- RS Stock No.:
- 229-5185
- Mfr. Part No.:
- SCRUS-17-G-00.50-BMS-BM
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | USB Cable | |
| Cable Length | 500mm | |
| Connector Type A | USB Type B | |
| Connector Type B | USB Type B | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Standards/Approvals | RoHS | |
| Series | SCRUS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type USB Cable | ||
Cable Length 500mm | ||
Connector Type A USB Type B | ||
Connector Type B USB Type B | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Standards/Approvals RoHS | ||
Series SCRUS | ||
The Samtec sealed circular Ethernet cable assembly receptacle has PBT insulation. The O ring is made up of silicon.
It has phosphor bronze contacts
