Samtec 12 way M12 to Unterminated Sensor Actuator Cable, 1 m
- RS Stock No.:
- 229-5096
- Mfr. Part No.:
- MCP-8-02-L-01.00-T-BC
- Brand:
- Samtec
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$32.10
(exc. GST)
$35.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 5 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box |
|---|---|
| 1 - 1 | $32.10 |
| 2 - 4 | $31.15 |
| 5 - 9 | $30.21 |
| 10 + | $29.30 |
*price indicative
- RS Stock No.:
- 229-5096
- Mfr. Part No.:
- MCP-8-02-L-01.00-T-BC
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Series | MCP | |
| Product Type | Sensor Actuator Cable | |
| Cable Length | 1m | |
| Connector Type A | M12 | |
| Number of Contacts A | 12 | |
| Connector Type B | Unterminated | |
| Voltage | 300V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Series MCP | ||
Product Type Sensor Actuator Cable | ||
Cable Length 1m | ||
Connector Type A M12 | ||
Number of Contacts A 12 | ||
Connector Type B Unterminated | ||
Voltage 300V | ||
Standards/Approvals No | ||
The Samtec mini push pull cable assembly with 1 meter standard length has alignment indicator, standard 28 AWG wire, push-pull latching system.
It is IP67 dust and water protected
Related links
- Samtec 12 way M12 to Unterminated Sensor Actuator Cable, 2 m
- Samtec USB 2.0 Black, 1 m
- Samtec Female 12 way Straight to Unterminated Sensor Actuator Cable, 150 mm
- Samtec Female 12 way Straight to Unterminated Sensor Actuator Cable, 250 mm
- Samtec TFM Series Straight Through Hole PCB Header 1.27 mm Pitch Shrouded
- Samtec MMS Series Vertical Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- Samtec TSM Series Vertical Surface PCB Header 2.54 mm Pitch Unshrouded
- Samtec IPL1 Series Right Angle Surface PCB Header 2.54 mm Pitch Shrouded
