L-Com USB Cable, Male USB to Male, USB 3.0 USB Type C, Black, 3 m
- RS Stock No.:
- 297-927
- Mfr. Part No.:
- CAU31CA-3M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$100.95
(exc. GST)
$111.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 16 November 2026
- Plus 159 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $100.95 |
| 10 + | $92.57 |
*price indicative
- RS Stock No.:
- 297-927
- Mfr. Part No.:
- CAU31CA-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, REACH, RoHS, California Proposition 65 | |
| Series | CAU31CA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, REACH, RoHS, California Proposition 65 | ||
Series CAU31CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com USB 3.0 cable assembly exemplifies robust engineering, blending enhanced connectivity with exceptional functionality. Designed to effortlessly support data transfer and power delivery, it features a sleek moulded hood that adds durability while maintaining a tangle free experience. Perfect for both home and professional environments, this cable offers compatibility with various devices, making it an indispensable addition to your tech arsenal.
Supports high speed data transfer rates for quick file sharing
Compatible with a wide range of USB devices for versatile usage
Premium 32AWG stranded tinned copper construction ensures signal integrity
Flexible PVC jacket enhances durability and ease of handling
Ideal for both personal and professional applications
- RS Stock No. 0297619
- Mfr. Part No. CAU3ZAA-3M
Each
$108.86
- RS Stock No. 0287405
- Mfr. Part No. CAU31CA-1M
Each
$69.80
- RS Stock No. 0297935
- Mfr. Part No. CAU3ZAB-3M
Each
$112.10
- RS Stock No. 0297899
- Mfr. Part No. CA3A-90UMICB-3M
Each
$119.45
Related links
- L-Com USB Cable USB 3.0 USB Type C 1 m
- L-Com USB Cable USB 3.0 USB Type C 2 m
- L-Com USB Cable USB 3.0 USB Type A 3 m
- L-Com USB Cable USB 3.0 USB Type A 3 m
- L-Com USB Cable USB 3.0 USB Type A 3 m
- L-Com USB Cable USB 3.0 USB Type C 500 mm
- L-Com USB Cable USB 3.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m












