L-Com USB Cable, Male USB to Male, USB 3.0 USB Type C, Black, 1 m
- RS Stock No.:
- 287-405
- Mfr. Part No.:
- CAU31CA-1M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$69.80
(exc. GST)
$76.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $69.80 |
| 10 + | $63.99 |
*price indicative
- RS Stock No.:
- 287-405
- Mfr. Part No.:
- CAU31CA-1M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 1m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type C | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | TSCA, California Proposition 65, RoHS, REACH | |
| Series | CAU31CA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 1m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type C | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals TSCA, California Proposition 65, RoHS, REACH | ||
Series CAU31CA | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The L-Com USB 3.0 Type C to Type A cable is designed for seamless connectivity and exceptional performance, ensuring that your devices can communicate effectively without interruption. Engineered to meet the modern demands of speed and reliability, this cable showcases a robust construction that meets various electrical standards. Its compatibility with USB 3.0 configurations enhances data transfer speeds, making it ideal for high performance applications.
Equipped with gold plating for enhanced conductivity and durability
Includes a cable length that provides convenience in usage
Constructed with shielded pairs to minimise interference
Designed for both home and professional environments
