L-Com USB Cable Male, USB 2.0 USB, Black, 100 ft
- RS Stock No.:
- 297-351
- Mfr. Part No.:
- CBL-USB2-2824-100
- Brand:
- L-Com
Subtotal (1 unit)*
$180.38
(exc. GST)
$198.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 24 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $180.38 |
*price indicative
- RS Stock No.:
- 297-351
- Mfr. Part No.:
- CBL-USB2-2824-100
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 100ft | |
| Product Type | USB Cable | |
| Connector Type B | USB | |
| Voltage | 30V | |
| USB Version | USB 2.0 | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, REACH, California Proposition 65, RoHS | |
| Series | CBL-USB2-2828 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 100ft | ||
Product Type USB Cable | ||
Connector Type B USB | ||
Voltage 30V | ||
USB Version USB 2.0 | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, REACH, California Proposition 65, RoHS | ||
Series CBL-USB2-2828 | ||
- COO (Country of Origin):
- CN
The L-Com high quality USB bulk cable is designed for dependable performance in a variety of applications. Designed with precision and care, it boasts an impressive length of 100 feet, providing the flexibility needed for both commercial and personal use. The cables robust construction, featuring tinned copper conductors and a durable polyolefin jacket, ensures longevity while maintaining optimal electrical performance. As a compliant product, it adheres to RoHS standards, making it an excellent choice for environmentally conscious consumers.
Designed to meet RoHS compliance standards for eco friendly usage
Equipped with advanced shielding to minimise data interference
Ensures stable performance with a voltage rating of 30V
Tailored for both power and data transfer applications
Offers reliable operation even in varying temperature conditions
