L-Com USB Cable, Male USB to Male, USB 3.0 USB B, Black, 3 m
- RS Stock No.:
- 297-935
- Mfr. Part No.:
- CAU3ZAB-3M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $93.70
View bulk pricing optionsSubtotal (1 unit)*
$112.10
(exc. GST)
$123.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 8 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $112.10 | - |
| 10 + | $102.73 | $93.70 |
*price indicative
- RS Stock No.:
- 297-935
- Mfr. Part No.:
- CAU3ZAB-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB B | |
| USB Version | USB 3.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | CAU3ZAB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB B | ||
USB Version USB 3.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series CAU3ZAB | ||
- COO (Country of Origin):
- CN
The L-Com LSZH USB 3.0 cable is expertly engineered for high performance connectivity, ensuring reliable data transfer speeds and enhanced durability. With a length of 3.0 metres and unique wiring configuration, it delivers optimal performance without compromise. The cable supports USB 3.0 standards, providing superior speed and efficiency, allowing users to connect their devices effortlessly.
Provides enhanced shielding for superior signal integrity
Supports fast data transmission speeds for seamless device communication
Ideal for use in both residential and commercial environments
Compact and flexible design allows for easy routing and installation
Compatible with a wide range of USB devices for versatile applications
- RS Stock No. 0297754
- Mfr. Part No. CAU3AB-3M
Each
$69.57
- RS Stock No. 0297927
- Mfr. Part No. CAU31CA-3M
Each
$100.95
- RS Stock No. 0297899
- Mfr. Part No. CA3A-90UMICB-3M
Each
$119.45
- RS Stock No. 0287353
- Mfr. Part No. CAU3ZAB-1M
Each
$179.12












