L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 2 m
- RS Stock No.:
- 297-763
- Mfr. Part No.:
- CAUBLKAA-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save $34.30
View bulk pricing optionsSubtotal (1 unit)*
$41.68
(exc. GST)
$45.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.68 | - |
| 10 + | $38.25 | $34.30 |
*price indicative
- RS Stock No.:
- 297-763
- Mfr. Part No.:
- CAUBLKAA-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS, TSCA, REACH, California Proposition 65 | |
| Series | CAUBLKAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals RoHS, TSCA, REACH, California Proposition 65 | ||
Series CAUBLKAA | ||
The L-Com USB cable assembly designed to seamlessly integrate with various electronic devices, ensuring reliable data transmission. Crafted to meet USB 2.0 specifications, this cable guarantees optimal functionality while maintaining robust construction standards. The unique combination of stranded tinned copper conductors provides enhanced flexibility and durability, making it ideal for both casual and professional utilisation. With an overall aluminised polyester shield and a braided shield, this cable effectively reduces signal interference, ensuring a stable and secure connection every time.
Aluminised polyester shield ensures minimal signal interference
Braided shield enhances durability and provides extra protection
Flexible design allows for easy routing in tight spaces
Robust PVC outer jacket resists wear and enhances longevity
Individually packaged for convenient storage and transport
