L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$30.47

(exc. GST)

$33.52

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$30.47
10 +$27.93

*price indicative

RS Stock No.:
297-750
Mfr. Part No.:
CSMUAMICB-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

TSCA, RoHS, REACH, California Proposition 65

Series

CSMUAMICB

The L-Com USB cable assembly offers reliable connectivity for various electronic devices, ensuring seamless data transfer and power delivery. Designed with superior materials, the assembly features a robust construction that caters to demanding environments, making it ideal for both professional and personal use. With its stylish black PVC outer jacket, the assembly not only looks great but also offers durability and protection against wear and tear, making it an essential accessory for modern connectivity needs.

Delivers exceptional data transfer rates for efficient performance

Robust construction enhances durability for long term use

360° shield termination reduces interference and improves signal quality

Versatile design suitable for a wide range of applications

Stylish black PVC outer jacket offers both aesthetics and protection

Individually packaged for convenience and safety during transport

Meets USB 2.0 requirements for reliable compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy