L-Com USB Cable, Male USB Type A to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 297-629
- Mfr. Part No.:
- U2A00001-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$27.67
(exc. GST)
$30.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 15 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $27.67 | - |
| 10 + | $25.41 | 8% |
*price indicative
- RS Stock No.:
- 297-629
- Mfr. Part No.:
- U2A00001-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB Type A | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | REACH, TSCA, California Proposition 65, RoHS | |
| Series | U2A00001 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB Type A | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals REACH, TSCA, California Proposition 65, RoHS | ||
Series U2A00001 | ||
- COO (Country of Origin):
- CN
The L-Com USB 2.0 cable is an exceptional solution for reliable data transmission with enhanced performance. Designed meticulously to meet USB 2.0 standards, this product offers both power and data capabilities, ensuring seamless communication between devices. The dual shielded construction provides superior protection against electromagnetic interference, making it ideal for environments where signal integrity is paramount.
Durable PVC outer jacket withstands daily wear and tear
Dual shielded design enhances protection against electromagnetic interference
Suitable for a variety of applications requiring reliable connectivity
Robust construction ensures longevity and consistent performance
Meets regulatory compliance for peace of mind
Related links
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 Micro USB Type B 2 m
- L-Com USB Cable USB 2.0 USB Type A 5 m
- L-Com USB Cable USB 2.0 USB Type A 1 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
