L-Com USB Cable, Male USB to Male, USB 2.0 USB, Grey, 2 m
- RS Stock No.:
- 297-755
- Mfr. Part No.:
- CAA-90DB-2M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.95
(exc. GST)
$35.14
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $31.95 |
| 10 + | $29.31 |
*price indicative
- RS Stock No.:
- 297-755
- Mfr. Part No.:
- CAA-90DB-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Grey | |
| Jacket Material | PVC | |
| Standards/Approvals | REACH, RoHS, California Proposition 65, TSCA | |
| Series | CAA-90DB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Grey | ||
Jacket Material PVC | ||
Standards/Approvals REACH, RoHS, California Proposition 65, TSCA | ||
Series CAA-90DB | ||
RoHS Status: Exempt
The L-Com right angle USB Cable features a moulded, angled connector hoods solve difficult connection issues in tight places. Four mould options each for standard A and B style connectors are now available. These high quality constructed cables feature USB 2.0 compliant 26 AWG power leads and are finished in an attractive grey color.
Moulded backshells provide durability and increased strength at cable entry point
Straight A Male to Down Angle B Male connectors
Solves difficult connection problems in tight places
Related links
- L-Com USB Cable USB 2.0 USB 500 mm
- L-Com USB Cable USB 2.0 USB 2 m
- L-Com USB Cable USB 2.0 USB B Dark Grey, 2 m
- L-Com USB Cable USB 2.0 USB 1 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Grey, 2 m
