L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 5 m
- RS Stock No.:
- 297-489
- Mfr. Part No.:
- CAUBLKAA-5M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$47.01
(exc. GST)
$51.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 14 unit(s) shipping from 09 November 2026
- Plus 27 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $47.01 |
| 10 + | $43.06 |
*price indicative
- RS Stock No.:
- 297-489
- Mfr. Part No.:
- CAUBLKAA-5M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 5m | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | California Proposition 65, TSCA, RoHS, REACH | |
| Series | CAUBLKAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 5m | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals California Proposition 65, TSCA, RoHS, REACH | ||
Series CAUBLKAA | ||
The L-Com USB cable assembly is designed to meet the rigorous demands of modern connectivity, providing reliability and speed for all your data transfer needs. With a robust construction, it is tailored to support USB 2.0 requirements, ensuring compatibility with a wide range of devices. The cable features stranded tin plated copper conductors wrapped in an overall aluminised polyester shield, optimising signal integrity while minimising interference.
Designed with stranded tinned copper conductors to improve signal clarity
Contains a braided shield for effective protection against electromagnetic interference
Includes a drain wire to further enhance grounding practices
Available in a convenient length to suit various application needs
