L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 2 m
- RS Stock No.:
- 297-321
- Mfr. Part No.:
- CAA-90DMICB-2M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$41.98
(exc. GST)
$46.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $41.98 | - |
| 10 + | $38.48 | 8% |
*price indicative
- RS Stock No.:
- 297-321
- Mfr. Part No.:
- CAA-90DMICB-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 2m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Polyvinyl Chloride | |
| Standards/Approvals | TSCA, REACH, California Proposition 65, RoHS | |
| Series | CAA-90DMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 2m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Polyvinyl Chloride | ||
Standards/Approvals TSCA, REACH, California Proposition 65, RoHS | ||
Series CAA-90DMICB | ||
- COO (Country of Origin):
- CN
The L-Com USB cable assembly sets a high standard for data connectivity with its bespoke design tailored to meet USB 2.0 requirements. Built with exceptional materials and precision engineering, this product thrives in environments demanding both durability and performance. With an overall cable length of 2.0 metres, it offers flexibility and convenience without compromising on signal integrity. Featuring a right angle down configuration and a black PVC outer jacket, it not only ensures reliable signal transmission but also provides a sleek appearance.
High quality gold plating on contacts reduces signal loss
Aluminised polyester shield with drain wire enhances interference protection
Tested for continuity to ensure reliable performance
Individually packaged to ensure cleanliness and integrity upon delivery
Eco friendly design compliant with RoHS legislation
