L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 297-488
- Mfr. Part No.:
- CSUZAA-3M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$67.43
(exc. GST)
$74.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 16 November 2026
- Plus 10 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $67.43 | - |
| 10 + | $61.80 | 8% |
*price indicative
- RS Stock No.:
- 297-488
- Mfr. Part No.:
- CSUZAA-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Cable Length | 3m | |
| Product Type | USB Cable | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | TSCA, REACH, California Proposition 65, RoHS | |
| Series | CSUZAA | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Cable Length 3m | ||
Product Type USB Cable | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals TSCA, REACH, California Proposition 65, RoHS | ||
Series CSUZAA | ||
RoHS Status: Exempt
The L-Com LSZH USB cable is designed to cater to the demanding needs of various electronic applications. With a focus on reliability and efficiency, it delivers consistent performance that ensures minimal downtime and enhanced productivity. The product is crafted with advanced materials that withstand challenging conditions, making it ideal for both commercial and industrial settings. Its user friendly design simplifies installation and maintenance, allowing for seamless integration into existing systems.
Crafted with durable materials for long lasting use
User friendly installation for reduced downtime
Engineered to meet demanding industrial standards
Maintains functionality across a broad temperature range
Supports a wide array of electronic applications
- RS Stock No. 0297753
- Mfr. Part No. CAUZALAL-3M
Each
$98.18
- RS Stock No. 0297195
- Mfr. Part No. CSMUAMICB-3M
Each
$38.14
- RS Stock No. 0297107
- Mfr. Part No. WPUSBAX-3M
Each
$86.19
- RS Stock No. 0297165
- Mfr. Part No. CAUAAHFX-3M
Each
$90.70
Related links
- L-Com USB Cable USB 2.0 USB 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m












