L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 297-195
- Mfr. Part No.:
- CSMUAMICB-3M
- Brand:
- L-Com
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$38.14
(exc. GST)
$41.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $38.14 | - |
| 10 + | $34.98 | 8% |
*price indicative
- RS Stock No.:
- 297-195
- Mfr. Part No.:
- CSMUAMICB-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PVC | |
| Standards/Approvals | RoHS, REACH, California Proposition 65, TSCA | |
| Series | CSMUAMICB | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PVC | ||
Standards/Approvals RoHS, REACH, California Proposition 65, TSCA | ||
Series CSMUAMICB | ||
- COO (Country of Origin):
- MX
The L-Com USB cable assembly designed to enhance your connectivity experience. Designed for reliability, it features a robust construction that ensures reliability and durability in various applications. The cable incorporates tightly twisted copper conductors, providing excellent data transmission rates while minimising interference. This product meets stringent USB 2.0 requirements and is designed to deliver optimal performance for all your USB needs.
Robust construction ensures long lasting reliability
Speedy data transmission with minimal interference
PVC outer jacket provides excellent abrasion resistance
Complies with strict USB 2.0 standards for peace of mind
360° shield termination maintains stable grounding
Diverse usage suitable for both indoor and outdoor applications
- RS Stock No. 0297753
- Mfr. Part No. CAUZALAL-3M
Each
$98.18
- RS Stock No. 0297488
- Mfr. Part No. CSUZAA-3M
Each
$67.43
- RS Stock No. 0297107
- Mfr. Part No. WPUSBAX-3M
Each
$86.19
- RS Stock No. 0297165
- Mfr. Part No. CAUAAHFX-3M
Each
$90.70
Related links
- L-Com USB Cable USB 2.0 USB 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m











