L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 3 m
- RS Stock No.:
- 297-165
- Mfr. Part No.:
- CAUAAHFX-3M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$90.70
(exc. GST)
$99.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $90.70 |
| 10 + | $83.14 |
*price indicative
- RS Stock No.:
- 297-165
- Mfr. Part No.:
- CAUAAHFX-3M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 3m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | PUR | |
| Standards/Approvals | TSCA, RoHS, California Proposition 65, REACH | |
| Series | CAUAAHFX | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 3m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material PUR | ||
Standards/Approvals TSCA, RoHS, California Proposition 65, REACH | ||
Series CAUAAHFX | ||
- COO (Country of Origin):
- CN
The L-Com advanced cable is designed to enhance connectivity with exceptional durability and reliability. Engineered to meet the demands of modern applications, the product boasts a robust construction featuring a polyurethane outer jacket that ensures longevity and resistance to wear. It accommodates multiple data requirements while remaining flexible, making it an ideal choice for various environments. The item is equipped with a finely twisted pair of 28AWG stranded copper, complemented by tinned copper conductors that lend superior conductivity.
Robust construction for enhanced longevity
Polyurethane outer jacket ensures resistance to wear
Fine twist design enhances signal integrity
Comprehensive shielding protects against interference
Ideal for diverse applications in various environments
Lightweight and flexible for easy handling
Meets USB 2.0 requirements for reliable connectivity
Related links
- L-Com USB Cable USB 2.0 USB 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB B Black, 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB Type A 3 m
- L-Com USB Cable USB 2.0 USB B 3 m
- L-Com USB Cable USB 2.0 USB B Light Grey, 3 m
