L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$58.88

(exc. GST)

$64.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 09 November 2026
  • Plus 4 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$58.88
10 +$53.92

*price indicative

RS Stock No.:
297-433
Mfr. Part No.:
CAUAAHFX-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyurethane, Polycarbonate

Standards/Approvals

California Proposition 65, RoHS, TSCA, REACH

Series

CAUAAHFX

COO (Country of Origin):
CN
The L-Com High Flex USB Cable is a robust and reliable cable assembly designed to meet the stringent requirements of USB 2.0 connectivity. With a flexible polyurethane outer jacket in striking black, this cable not only ensures durability but also provides excellent protection against environmental stressors. Featuring a unique design that includes a series of tinned copper conductors, the cable promises optimal data transmission with minimal interference. Ideal for various applications, it supports multiple configurations while maintaining a high standard of performance.

Supports USB 2.0 requirements for seamless data transfer

Constructed with a durable black polyurethane outer jacket

Includes a 360° shield termination for improved signal integrity

Rated for 10000 bend cycles which ensuring long lasting reliability

Individually packaged according to stringent specifications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy