L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Grey, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$54.61

(exc. GST)

$60.07

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$54.61
10 +$50.03

*price indicative

RS Stock No.:
287-170
Mfr. Part No.:
ECUSBAX-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

2m

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

Polyvinyl Chloride

Standards/Approvals

RoHS, REACH, California Proposition 65, TSCA

Series

ECUSBAX

RoHS Status: Exempt

COO (Country of Origin):
CN
The L-Com USB cable assembly designed to meet the demanding requirements of modern connectivity. Combining exceptional durability and high performance specifications, this cable facilitates seamless data transfer and power supply for various devices. Its design features high quality, tinned copper conductors and a meticulously shielded structure that ensures minimal interference and maximum signal integrity. The cable is further enhanced with a PVC outer jacket that offers protection against everyday wear and tear, making it ideal for both commercial and personal use.

Individually packaged to maintain product integrity and hygiene

Available in a sleek grey colour for a professional appearance

Compatible with both USB series A plugs and jacks for versatile connectivity

Offers excellent flexibility making it easy to use in tight spaces

Designed for a long service life reducing the need for frequent replacements

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy