L-Com USB Cable, Male USB to Male, USB 2.0 USB, Grey, 300 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$50.15

(exc. GST)

$55.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 4 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$50.15-
10 +$46.018%

*price indicative

RS Stock No.:
297-900
Mfr. Part No.:
CA90LA-B-03M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

300mm

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Grey

Jacket Material

PVC

Standards/Approvals

REACH, RoHS, California Proposition 65, TSCA

Series

CA90LA-B

RoHS Status: Exempt

COO (Country of Origin):
MX
The L-Com USB cable assembly is meticulously designed to facilitate reliable connectivity between devices. With its sturdy construction and superior materials, it showcases a perfect blend of durability and performance. The assembly features a left angle plug on one end and a straight plug on the other, ensuring versatility in usage while adhering to the USB 2.0 specifications.

Includes a durable aluminised polyester shield with a drain wire for effective signal shielding

Designed with a minimum bend radius to maintain cable integrity during use

Lightweight and flexible for easy handling and management in tight spaces

Individually packaged for protection and presentation

Complies with USB 2.0 standards for reliable data transfer

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy