L-Com USB Cable, Male USB to Male, USB 2.0 USB, Black, 800 mm

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$19.81

(exc. GST)

$21.79

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$19.81-
10 +$18.158%

*price indicative

RS Stock No.:
297-523
Mfr. Part No.:
CAUBLKAB-075M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Product Type

USB Cable

Cable Length

800mm

Connector Type A

USB

Connector Type B

USB

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Polyvinyl Chloride

Standards/Approvals

REACH, California Proposition 65, RoHS, TSCA

Series

CAUBLKAB

RoHS Status: Exempt

The L-Com high quality cable assembly is designed to meet the strict demands of USB 2.0 requirements, providing reliable performance for your data transmission needs. Featuring a sturdy construction with an overall aluminised polyester shield and tinned copper braided shield, this cable ensures excellent durability and signal integrity. The carefully engineered design includes individual packaging, making it an ideal choice for both personal and professional applications.

Connection points utilise gold plating for superior conductivity

Individual packaging ensures product integrity during storage and transport

Assembled with a focus on continuity testing for guaranteed reliability

Contains an overall shield termination for reduced interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy