L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 2 m

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$69.80

(exc. GST)

$76.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 38 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$69.80
10 +$64.00

*price indicative

RS Stock No.:
297-174
Mfr. Part No.:
CAUZALAL-2M
Brand:
L-Com
Find similar products by selecting one or more attributes.
Select all

Brand

L-Com

Cable Length

2m

Product Type

USB Cable

Connector Type A

USB

Connector Type B

USB Type A

USB Version

USB 2.0

Connector Gender A

Male

Connector Gender B

Male

Jacket Colour

Black

Jacket Material

Low Smoke Zero Halogen

Standards/Approvals

REACH, RoHS, California Proposition 65, TSCA

Series

CAUZALAL

COO (Country of Origin):
CN
The L-Com USB cable offers seamless connectivity with high performance capabilities. Designed for reliable data transfer and power delivery, it ensures optimal functioning for various electronic devices. The combination of 28AWG stranded tinned copper twisted pair conductors enhances signal integrity, while the overall aluminised polyester shield with drain wire plus tinned copper braided shield safeguards against interference and noise. With a flame rating of UL VW 1, this cable not only prioritises performance but also adheres to stringent safety standards, making it a trustworthy choice for your tech needs.

Meets rigorous USB 2.0 requirements for dependable performance

Includes strain relief mechanisms to prevent cable damage

Tested for continuity to ensure consistent signal quality

Offers overall cable length tolerance for precise applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy