L-Com USB Cable, Male USB to Male, USB 2.0 USB Type A, Black, 2 m
- RS Stock No.:
- 287-378
- Mfr. Part No.:
- CSMUAZMICB-2M
- Brand:
- L-Com
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$66.11
(exc. GST)
$72.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $66.11 |
| 10 + | $60.66 |
*price indicative
- RS Stock No.:
- 287-378
- Mfr. Part No.:
- CSMUAZMICB-2M
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | USB Cable | |
| Cable Length | 2m | |
| Connector Type A | USB | |
| Connector Type B | USB Type A | |
| USB Version | USB 2.0 | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Jacket Colour | Black | |
| Jacket Material | Low Smoke Zero Halogen | |
| Standards/Approvals | California Proposition 65, REACH, RoHS, TSCA | |
| Series | CSMUAZMB5 | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type USB Cable | ||
Cable Length 2m | ||
Connector Type A USB | ||
Connector Type B USB Type A | ||
USB Version USB 2.0 | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Jacket Colour Black | ||
Jacket Material Low Smoke Zero Halogen | ||
Standards/Approvals California Proposition 65, REACH, RoHS, TSCA | ||
Series CSMUAZMB5 | ||
- COO (Country of Origin):
- CN
The L-Com USB cable assembly is a robust and reliable cable assembly designed specifically for seamless USB 2.0 connectivity. With its advanced construction, this product showcases the ideal blend of performance and durability, making it perfect for varied applications. The cable features a 5 pin Micro B plug configuration, ensuring versatile compatibility while delivering optimal signal integrity. Enhanced with a shielded design, it effectively reduces electromagnetic interference for uninterrupted data transmission, safeguarding your critical connections.
Enhanced shielding ensures reduced electromagnetic interference
Designed for optimal performance with USB 2.0 specifications
Constructed from high quality materials for increased durability
Supports both power and data transfer for maximum efficiency
Flexibility in applications ideal for various consumer and industrial needs
Related links
- L-Com USB Cable USB 2.0 USB 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 USB B Black, 2 m
- L-Com USB Cable USB 2.0 Micro USB Type B 2 m
- L-Com USB Cable USB 2.0 USB Type A 2 m
- L-Com USB Cable USB 2.0 USB 2 m
