L-Com TFC Series Twisted Pair Cable 4 Pairs 1000 ft
- RS Stock No.:
- 671-844
- Mfr. Part No.:
- TFCLS6001
- Brand:
- L-Com
Subtotal (1 reel of 1000 metres)*
$2,247.07
(exc. GST)
$2,471.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 4 unit(s), ready to ship from another location
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,247.07 | $2.247 |
*price indicative
- RS Stock No.:
- 671-844
- Mfr. Part No.:
- TFCLS6001
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Number of Pairs | 4 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 1000ft | |
| Standards/Approvals | RoHS | |
| Series | TFC | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Number of Pairs 4 | ||
Product Type Twisted Pair Cable | ||
Cable Length 1000ft | ||
Standards/Approvals RoHS | ||
Series TFC | ||
Non Compliant
- COO (Country of Origin):
- US
The L-Com Category 6 F/UTP Cable is a high-performance Ethernet bulk cable designed for environments where low smoke and halogen-free materials are essential. Its foil shielding and stranded 26 AWG conductors provide flexibility and protection against electromagnetic interference. The light gray LSZH jacket enhances safety by minimizing toxic emissions during combustion, making it ideal for indoor telecom and data installations.
Aluminized polyester shield with drain wire offers robust EMI/RFI protection
Low Smoke Zero Halogen (LSZH) jacket ensures reduced toxicity and corrosion in case of fire
Compatible with 24 to 26 AWG stranded conductors and supports data rates up to 250 MHz
Related links
- L-Com TFC Series Twisted Pair Cable 1000 ft
- L-Com TFD Series Twisted Pair Cable 1000 ft
- L-Com CBL Series Twisted Pair Cable 100 ft
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.7638 to 2 mm² Grey
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
