L-Com CBL Series Twisted Pair Cable 4 Pairs 100 ft
- RS Stock No.:
- 671-728
- Mfr. Part No.:
- CBL-USBZ-2820-100
- Brand:
- L-Com
Subtotal (1 reel of 100 metres)*
$437.75
(exc. GST)
$481.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $437.75 | $4.378 |
*price indicative
- RS Stock No.:
- 671-728
- Mfr. Part No.:
- CBL-USBZ-2820-100
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cable Length | 100ft | |
| Standards/Approvals | RoHS | |
| Series | CBL | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cable Length 100ft | ||
Standards/Approvals RoHS | ||
Series CBL | ||
- COO (Country of Origin):
- CN
The L-Com USB LSZH USB Revision 2.0 Compliant Bulk Cable 100 ft Spool designed for safe and efficient data transmission in environments where fire safety is critical. The cable features a halogen-free LSZH jacket that minimizes toxic emissions during combustion, making it suitable for shipboard, aerospace, and military applications. It includes shielding with braid, foil, and drain wire to ensure maximum protection against electromagnetic interference.
Jacket type LSZH for low smoke zero halogen compliance
Shielding type Foil plus braid with drain wire
Power conductor size 20 AWG for maximum transfer
Related links
- L-Com TFD Series Twisted Pair Cable 1000 ft
- L-Com TFC Series Twisted Pair Cable 1000 ft
- L-Com USB Cable Male Black, 100 ft
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.1193 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.114 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 4.3825 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.7316 to 2 mm² Grey
