Belden 8760NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen

Subtotal (1 reel of 1000 metres)*

$5,793.28

(exc. GST)

$6,372.61

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +$5,793.28$5.793

*price indicative

RS Stock No.:
631-720
Mfr. Part No.:
8760NH.001000
Brand:
Belden
Find similar products by selecting one or more attributes.
Select all

Brand

Belden

Number of Pairs

1

Product Type

Twisted Pair Cable

Cable Length

1km

Jacket Colour

Chrome

Outside Diameter

6mm

Minimum Operating Temperature

-45°C

Jacket Material

Low Smoke Zero Halogen

Maximum Operating Temperature

80°C

Standards/Approvals

CE, EU, UKCA

Size of Strands

16AWG

Voltage

300V

Series

8760NH

Conductor Material

Tinned Copper

Fire Behaviour

IEC 60332-1-2, IEC 60332-3-24

COO (Country of Origin):
NL

Belden 8760NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, 6mm Outside Diameter - 8760NH.001000


This twisted & multipair industrial cable is designed for industrial signal and control installations where low-emission insulation and a narrow profile are required. It combines a single twisted-pair conductor with a halogen-free outer sheath and is intended for use in automated and electrical systems that demand controlled combustion properties and recognised conformity marks.

Features and Benefits:


• Tinned copper 16-strand conductor enhances corrosion resistance and conductivity
• Low Smoke Zero Halogen jacket reduces toxic gas and smoke generation
• Chrome-coloured jacket provides Visual identification in cable runs
• Rated voltage 300V supports standard control and signalling circuits
• Fire behaviour compliant with IEC 60332-1-2 and IEC 60332-3-24 aids safety management
• Temperature range -45°C to 80°C maintains performance in varied environments

Applications


• Suitable for factory automation signal transmission
• Ideal for control cabinets in process plants
• Used for interconnection in machine tools
• Can be used for instrumentation in harsh ambient conditions
• Used with conveyor and handling systems for communication lines

What conductor construction ensures flexibility for routing?


The conductor comprises 16 tinned copper strands, which increases flexibility for frequent bending and facilitates installation through conduits.

How does the sheath assist in confined-space applications?


The Low Smoke Zero Halogen material minimises harmful emissions during combustion, which is beneficial in enclosed environments and helps protect personnel and equipment.

Which certification marks indicate regulatory acceptance?


The cable carries CE and UKCA markings, indicating conformity with applicable European and UK regulatory requirements for its category.

What electrical loading is appropriate for this cable?


It is specified for 300V systems, making it suitable for typical single-pair control and signalling circuits in industrial settings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy