Belden 8762NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-717
- Mfr. Part No.:
- 8762NH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$5,208.44
(exc. GST)
$5,729.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $5,208.44 | $5.208 |
*price indicative
- RS Stock No.:
- 631-717
- Mfr. Part No.:
- 8762NH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.4mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | EU, UKCA, CE | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Voltage | 300V | |
| Series | 8762NH | |
| Conductor Material | Tinned Copper | |
| Size of Strands | 7AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 5.4mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals EU, UKCA, CE | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
Voltage 300V | ||
Series 8762NH | ||
Conductor Material Tinned Copper | ||
Size of Strands 7AWG | ||
- COO (Country of Origin):
- HU
Belden 8762NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 8762NH.001000
This twisted & multipair industrial cable is designed for control and signal transmission in industrial settings where reduced smoke and halogen-free emissions are required. It combines a tinned copper conductor with a single twisted pair configuration and a chrome‑coloured LSZH outer sheath to deliver robust electrical performance for automation and electrical installations operating within moderate temperature ranges.
Features and Benefits:
• Tinned copper 7‑strand conductor provides improved corrosion resistance
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Rated for 300V operation for control and signal circuits
• Fire behaviour tested to IEC 60332-1-2 and IEC 60332-3-24 enhances circuit integrity
• Temperature range -45°C to 80°C allows broad environmental deployment
• Low smoke zero halogen jacket reduces toxic emissions in fires
• Rated for 300V operation for control and signal circuits
• Fire behaviour tested to IEC 60332-1-2 and IEC 60332-3-24 enhances circuit integrity
• Temperature range -45°C to 80°C allows broad environmental deployment
Applications
• Suitable for factory automation control wiring in enclosed panels
• Ideal for signal transmission in electrical distribution cabinets
• Used for wiring in mechanical plant with confined spaces
• Can be used for interconnects where low‑smoke materials are mandated
• Used with equipment requiring 300V single‑pair control cabling
• Ideal for signal transmission in electrical distribution cabinets
• Used for wiring in mechanical plant with confined spaces
• Can be used for interconnects where low‑smoke materials are mandated
• Used with equipment requiring 300V single‑pair control cabling
How is the conductor configured for flexibility and conductivity?
The conductor is constructed from tinned copper composed of seven strands to balance mechanical Flex and reliable electrical contact.
What physical characteristic aids routing through cable trays and conduits?
The cable has an outside diameter of 5.4mm, facilitating installation in restricted cableways and conduit runs.
Which approvals indicate suitability for use within the UK and EU markets?
It carries EU, UKCA and CE markings indicating conformity with regional requirements for products sold in those jurisdictions.
What length options are supplied for long runs?
This product is supplied in continuous 1000 m lengths to support extended cable runs without joints.
What voltage class and practical uses does the cable support?
With a 300V rating it is suitable for low‑voltage control and signal applications in industrial equipment.
Related links
- Belden 8762NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Data Cable 0.5 mm² Silver Sheath Low Smoke Zero Halogen
