Belden 8761NH Series Twisted Pair Cable 1 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-713
- Mfr. Part No.:
- 8761NH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$4,507.70
(exc. GST)
$4,958.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,507.70 | $4.508 |
*price indicative
- RS Stock No.:
- 631-713
- Mfr. Part No.:
- 8761NH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 1 | |
| Product Type | Twisted Pair Cable | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 4.95mm | |
| Minimum Operating Temperature | -45°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | CE, EU, UKCA | |
| Size of Strands | 7AWG | |
| Voltage | 300V | |
| Series | 8761NH | |
| Conductor Material | Tinned Copper | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 1 | ||
Product Type Twisted Pair Cable | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 4.95mm | ||
Minimum Operating Temperature -45°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals CE, EU, UKCA | ||
Size of Strands 7AWG | ||
Voltage 300V | ||
Series 8761NH | ||
Conductor Material Tinned Copper | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
- COO (Country of Origin):
- NL
Belden 8761NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 8761NH.001000
This twisted & multipair industrial cable delivers signal and control connectivity for automation and electrical systems. It is constructed with a single conductor pair designed for use in industrial communication and control environments, featuring a Durable low smoke zero halogen outer jacket in chrome for safer operation in confined spaces.
Features and Benefits:
• Tinned copper 7 strand cable 300V provides corrosion resistance and conductance
• 1000m low smoke zero halogen cable reduces toxic emissions during fires
• IEC 60332-1-2 IEC 60332-3-24 fire resistant cable meets flame propagation tests
• -45°C to 80°C temperature rated cable supports wide environmental ranges
• 4.95mm outside diameter signal cable allows Compact routing in harnesses
• Single pair multipair control cable UKCA CE ensures regulatory acceptance
• 1000m low smoke zero halogen cable reduces toxic emissions during fires
• IEC 60332-1-2 IEC 60332-3-24 fire resistant cable meets flame propagation tests
• -45°C to 80°C temperature rated cable supports wide environmental ranges
• 4.95mm outside diameter signal cable allows Compact routing in harnesses
• Single pair multipair control cable UKCA CE ensures regulatory acceptance
Applications
• Suitable for factory automation control signal wiring
• Ideal for robotics and motor feedback connections
• Used with panel-to-panel communication links in electrical cabinets
• Can be used for instrumentation and sensor signal transmission
• Ideal for robotics and motor feedback connections
• Used with panel-to-panel communication links in electrical cabinets
• Can be used for instrumentation and sensor signal transmission
What conductor construction enables flexibility for tight bends?
The conductor uses seven flexible tinned copper strands to improve pliability for frequent bending and ease of termination.
How does the jacket material affect installation in populated buildings?
The low smoke zero halogen jacket significantly lowers halogen gas and smoke generation, aiding occupant safety and reducing corrosive residues on equipment.
What voltage rating should installers expect for control circuits?
The cable is rated for 300V, making it suitable for many low-voltage control and signalling applications.
Which approvals indicate suitability for use across the UK and EU?
The product carries CE and UKCA markings, indicating conformity with relevant regional regulatory requirements.
Related links
- Belden 8761NH Series Twisted Pair Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Data Cable 0.35 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
