Belden 9504NH Series Twisted Pair Cable 4 Pairs 24 AWG 305 m Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-675
- Mfr. Part No.:
- 9504NH.00305
- Brand:
- Belden
Subtotal (1 reel of 305 metres)*
$2,071.22
(exc. GST)
$2,278.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $2,071.22 | $6.791 |
*price indicative
- RS Stock No.:
- 631-675
- Mfr. Part No.:
- 9504NH.00305
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 24AWG | |
| Cable Length | 305m | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.9mm | |
| Conductor Type | Stranded | |
| Minimum Operating Temperature | -15°C | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Size of Strands | 7AWG | |
| Voltage | 300V | |
| Series | 9504NH | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 24AWG | ||
Cable Length 305m | ||
Jacket Colour Chrome | ||
Outside Diameter 6.9mm | ||
Conductor Type Stranded | ||
Minimum Operating Temperature -15°C | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Size of Strands 7AWG | ||
Voltage 300V | ||
Series 9504NH | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- NL
Belden 9504NH Series Twisted & Multipair Industrial Cable, 305m Cable Length, Chrome Jacket - 9504NH.00305
This twisted & multipair industrial cable is designed for signal and communication use in industrial environments, delivering multi-pair connectivity with reduced hazardous emissions. It combines stranded, tinned conductors and a low-smoke zero-halogen jacket for installations where material selection and operational temperature range are important.
Features and Benefits:
• Four twisted pair construction enables multiple signal channels
• 24AWG conductor area provides consistent electrical performance
• Seven-strand tinned copper conductors improve Flex and corrosion resistance
• Low-smoke zero-halogen jacket reduces toxic gases in fires
• Rated to 300V to support typical control and communication circuits
• Withstands continuous temperatures up to 80°C for hot environments
• 24AWG conductor area provides consistent electrical performance
• Seven-strand tinned copper conductors improve Flex and corrosion resistance
• Low-smoke zero-halogen jacket reduces toxic gases in fires
• Rated to 300V to support typical control and communication circuits
• Withstands continuous temperatures up to 80°C for hot environments
Applications
• Suitable for factory automation signal wiring
• Ideal for control cabinet interconnections
• Used with fieldbus and serial communication links
• Can be used for wiring in mechanical plant equipment
• Ideal for control cabinet interconnections
• Used with fieldbus and serial communication links
• Can be used for wiring in mechanical plant equipment
What conductor construction aids flexible routing in confined trays?
The conductors are stranded with seven individual strands per core and a tinned finish, which increases flexibility for bending and helps resist oxidation in longer cable runs.
How does the outer material influence safety during a fire?
The jacket material emits low smoke and no halogenated corrosive gases when exposed to flames, reducing visibility impairment and potential damage to sensitive electronics.
Which regulatory characteristic affects material selection for restricted environments?
The cable meets RoHS requirements, indicating restricted use of certain hazardous substances in its components.
What fire performance standards does the cable meet for vertical flame tests?
It conforms to relevant IEC flame-propagation tests addressing single-flame and vertical-tray scenarios to maintain circuit integrity under specified fire conditions.
Related links
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Data Cable 0.2 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 8471ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8770NH Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762ELV Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842LW Series Twisted Pair Cable 305 m, Chrome Sheath Low Smoke Zero Halogen
