L-Com TFD Series Twisted Pair Cable 4 Pairs 24 AWG 1000 ft Black Sheath Thermoplastic Elastomer
- RS Stock No.:
- 671-730
- Mfr. Part No.:
- TFDL5089-100
- Brand:
- L-Com
Subtotal (1 reel of 100 metres)*
$688.44
(exc. GST)
$757.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $688.44 | $6.884 |
*price indicative
- RS Stock No.:
- 671-730
- Mfr. Part No.:
- TFDL5089-100
- Brand:
- L-Com
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | L-Com | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 24AWG | |
| Cable Length | 1000ft | |
| Jacket Colour | Black | |
| Outside Diameter | 7.4mm | |
| Minimum Operating Temperature | -40°C | |
| Jacket Material | Thermoplastic Elastomer | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | RoHS | |
| Series | TFD | |
| Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand L-Com | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 24AWG | ||
Cable Length 1000ft | ||
Jacket Colour Black | ||
Outside Diameter 7.4mm | ||
Minimum Operating Temperature -40°C | ||
Jacket Material Thermoplastic Elastomer | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals RoHS | ||
Series TFD | ||
Voltage 600V | ||
- COO (Country of Origin):
- US
The L-Com Category 5E SF/UTP Hi-Flex Cable is a rugged Ethernet solution built for extreme industrial and outdoor environments. It features a double-shielded design with stranded 24 AWG conductors and a flame-retardant TPE jacket that resists oil, chemicals, and UV exposure. Engineered for continuous motion applications, this cable maintains stable electrical performance even under repeated flexing and harsh conditions.
CMX-rated FR-TPE jacket offers durability and protection in outdoor and industrial settings
Double shielding (foil and braid) minimizes EMI/RFI for reliable high-speed data transmission
Tested to withstand up to 10 million flex cycles and supports dynamic temperatures from -40°C to +75°C
Related links
- L-Com TFC Series Twisted Pair Cable 1000 ft
- L-Com CBL Series Twisted Pair Cable 100 ft
- Belden 9844NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.7638 to 2 mm² Grey
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
