Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 2 Pairs 16 AWG 1000 ft Grey Sheath
- RS Stock No.:
- 277-8085
- Mfr. Part No.:
- 1899C SL001
- Brand:
- Alpha Wire
Subtotal (1 reel of 305 metres)*
$1,413.44
(exc. GST)
$1,554.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 18 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $1,413.44 | $4.634 |
*price indicative
- RS Stock No.:
- 277-8085
- Mfr. Part No.:
- 1899C SL001
- Brand:
- Alpha Wire
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 2 | |
| Cross Sectional Area | 16AWG | |
| Cable Length | 1000ft | |
| Jacket Colour | Grey | |
| Jacket Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL AWM/STYLE 2509, CSA International C(UL) TYPE CMG FT4 | |
| Number of Strands | 19 | |
| Voltage | 300Vrms | |
| Series | Alpha Essentials Communication & Control | |
| Conductor Material | Tin Copper Wire | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 2 | ||
Cross Sectional Area 16AWG | ||
Cable Length 1000ft | ||
Jacket Colour Grey | ||
Jacket Material Polyvinyl Chloride | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL AWM/STYLE 2509, CSA International C(UL) TYPE CMG FT4 | ||
Number of Strands 19 | ||
Voltage 300Vrms | ||
Series Alpha Essentials Communication & Control | ||
Conductor Material Tin Copper Wire | ||
RoHS Status: Exempt
The Alpha Wire 4 conductor communication cables provide precise signal transmission in computers and control applications. Its conductors are made from tinned copper.
RoHS and REACH compliant
Bend radius of 10X cable diameter
Related links
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.7638 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.2918 mm² Grey Sheath
- Alpha Wire Alpha Essentials Plenum Cable Series Twisted Pair Cable 0.2918 mm² Grey Sheath Polyvinyl
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1000 ft, Grey Sheath
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.114 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 0.456 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 4.3825 to 2 mm² Grey
- Alpha Wire Alpha Essentials Communication & Control Series Twisted Pair Cable 1.1193 to 2 mm² Grey
