Belden 9504NH Series Twisted Pair Cable 4 Pairs 24 AWG 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-725
- Mfr. Part No.:
- 9504NH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$6,741.60
(exc. GST)
$7,415.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $6,741.60 | $6.742 |
*price indicative
- RS Stock No.:
- 631-725
- Mfr. Part No.:
- 9504NH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 4 | |
| Cross Sectional Area | 24AWG | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 6.9mm | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tinned Copper | |
| Series | 9504NH | |
| Voltage | 300V | |
| Size of Strands | 7AWG | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 4 | ||
Cross Sectional Area 24AWG | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 6.9mm | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Conductor Material Tinned Copper | ||
Series 9504NH | ||
Voltage 300V | ||
Size of Strands 7AWG | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
- COO (Country of Origin):
- NL
Belden 9504NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, 24AWG Cross Sectional Area - 9504NH.001000
This twisted & multipair industrial cable is designed for signal and control transmission in industrial environments, providing Durable performance across a wide temperature range. It combines multiple screened pairs in a single assembly with a low-emission sheath suited to installations where reduced toxic and corrosive gases are required during combustion.
Features and Benefits:
• Four pairs enhance conductor count for multi-channel signals
• 24AWG tinned copper conductors support corrosion resistance
• Stranded seven-core construction improves flexibility for routing
• Rated to 300V for typical control and communication circuits
• LSZH chrome-coloured sheath reduces hazardous emissions in fire
• Operates between -15°C and 80°C for varied ambient conditions
• 24AWG tinned copper conductors support corrosion resistance
• Stranded seven-core construction improves flexibility for routing
• Rated to 300V for typical control and communication circuits
• LSZH chrome-coloured sheath reduces hazardous emissions in fire
• Operates between -15°C and 80°C for varied ambient conditions
Applications
• Suitable for factory automation control wiring
• Ideal for industrial communication between controllers and I/O modules
• Used for sensor and actuator cabling in machine assemblies
• Can be used for panel-to-panel multi-channel signal runs
• Ideal for industrial communication between controllers and I/O modules
• Used for sensor and actuator cabling in machine assemblies
• Can be used for panel-to-panel multi-channel signal runs
How is the cable supplied for large projects?
It is available on a 1000 m bulk reel to facilitate long continuous runs and reduce jointing.
What standards govern its fire performance?
The cable meets IEC 60332-1-2 and IEC 60332-3-24 requirements for flame propagation and grouping behaviour.
Which environmental restriction is addressed by the jacket material?
The low smoke zero halogen sheath minimises toxic and acidic gas release during combustion for safer evacuation and reduced equipment corrosion.
What is the cable outer diameter for conduit planning?
The cable measures 6.9mm overall, allowing accurate fill calculations for trays and conduits.
Related links
- Belden 9504NH Series Twisted Pair Cable 22 AWG Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9844NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9504NH Series Data Cable 0.2 mm² Silver Sheath Low Smoke Zero Halogen
