Belden 8719NH Series Control Cable 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-615
- Mfr. Part No.:
- 8719NH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$13,923.85
(exc. GST)
$15,316.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $13,923.85 | $13.924 |
*price indicative
- RS Stock No.:
- 644-615
- Mfr. Part No.:
- 8719NH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Control Cable | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 8.1mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UKCA, EU, CE | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Size of Strands | 19AWG | |
| Series | 8719NH | |
| Conductor Material | Tinned Copper | |
| Voltage | 300V | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Control Cable | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 8.1mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UKCA, EU, CE | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
Size of Strands 19AWG | ||
Series 8719NH | ||
Conductor Material Tinned Copper | ||
Voltage 300V | ||
- COO (Country of Origin):
- NL
Belden 8719NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, 8.10mm Outside Diameter - 8719NH.001000
This twisted & multipair industrial cable is designed for signal and power distribution in demanding industrial settings. It combines multi-core conductors with a low-emission outer sheath to maintain operational integrity where reduced smoke and halogen-free behaviour are required. The construction supports medium-voltage control and instrumentation tasks across a wide temperature range.
Features and Benefits:
• Tinned copper conductor with 19 strands ensures corrosion resistance and flexibility
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Rated to 300V to support control and signalling circuits
• Meets IEC 60332-1-2 and IEC 60332-3-24 for fire performance in installations
• Chrome‑coloured outer sheath aids Visual identification in cable runs
• Temperature range from -45°C to 80°C for harsh environment resilience
• Low smoke zero halogen jacket reduces toxic emissions during combustion
• Rated to 300V to support control and signalling circuits
• Meets IEC 60332-1-2 and IEC 60332-3-24 for fire performance in installations
• Chrome‑coloured outer sheath aids Visual identification in cable runs
• Temperature range from -45°C to 80°C for harsh environment resilience
Applications
• Suitable for factory automation control cabinets and wiring looms
• Ideal for instrumentation and signal transmission in production lines
• Used for interconnection in robotics and motion control systems
• Can be used for electrical distribution in plant machinery
• Used with panel wiring where low‑emission materials are required
• Ideal for instrumentation and signal transmission in production lines
• Used for interconnection in robotics and motion control systems
• Can be used for electrical distribution in plant machinery
• Used with panel wiring where low‑emission materials are required
What conductor construction aids flexibility and durability?
The cores are formed from tinned copper MADE up of 19 strands per conductor, offering enhanced bend flexibility and improved resistance to repeated movement.
How long is the supply length and how does that affect installation?
Cable is supplied in continuous 1000 m reels, allowing long uninterrupted runs and fewer joints in extended installations.
Which certifications indicate suitability for regulatory requirements?
The product carries UKCA, EU and CE markings confirming conformity with applicable regional standards for electrical products.
What is the cables outer diameter and how should that inform conduit selection?
The overall diameter measures 8.10mm, which should be used to determine conduit fill and bend radius during routing.
How does the sheath material influence emergency conditions handling?
The low smoke zero halogen composition limits toxic gas and dense smoke generation in fires, aiding visibility and evacuation safety.
Related links
- Belden 9502NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
