Belden 9502NH Series Control Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 644-609
- Mfr. Part No.:
- 9502NH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$4,535.94
(exc. GST)
$4,989.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $4,535.94 | $4.536 |
*price indicative
- RS Stock No.:
- 644-609
- Mfr. Part No.:
- 9502NH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Number of Pairs | 2 | |
| Product Type | Control Cable | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 5.8mm | |
| Jacket Material | Low Smoke Zero Halogen | |
| Minimum Operating Temperature | -15°C | |
| Conductor Type | Stranded | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Fire Behaviour | IEC 60332-1-2 | |
| Conductor Material | Tinned Copper | |
| Series | 9502NH | |
| Voltage | 300V | |
| Size of Strands | 32AWG | |
| Number of Strands | 7 | |
| Core Strands | 7 x 32AWG | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Number of Pairs 2 | ||
Product Type Control Cable | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 5.8mm | ||
Jacket Material Low Smoke Zero Halogen | ||
Minimum Operating Temperature -15°C | ||
Conductor Type Stranded | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Fire Behaviour IEC 60332-1-2 | ||
Conductor Material Tinned Copper | ||
Series 9502NH | ||
Voltage 300V | ||
Size of Strands 32AWG | ||
Number of Strands 7 | ||
Core Strands 7 x 32AWG | ||
- COO (Country of Origin):
- NL
Belden 9502NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, Chrome Jacket - 9502NH.001000
This twisted & multipair industrial cable delivers reliable signal and control transmission in industrial settings where low halogen emissions are required. It is intended for use in machinery and automation systems that demand flexible, multi‑conductor wiring and resistance to elevated ambient temperatures in factory environments.
Features & Benefits
• Two‑pair construction for separate signal routing and control
• Tinned stranded conductors offering enhanced solderability
• LSZH jacket reduces toxic gases and dense smoke
• Meets IEC 60332‑1‑2 flame test for single‑wire vertical burning
• Rated for use up to 80°C for high‑temperature applications
• Voltage rating of 300V for common control circuits
• Tinned stranded conductors offering enhanced solderability
• LSZH jacket reduces toxic gases and dense smoke
• Meets IEC 60332‑1‑2 flame test for single‑wire vertical burning
• Rated for use up to 80°C for high‑temperature applications
• Voltage rating of 300V for common control circuits
**Applications**
• Suitable for wiring control cabinets in automated production lines
• Ideal for interconnection of sensors and actuators on machinery
• Used with industrial controllers and PLC I/O modules
• Can be used for factory‑floor signal distribution over long runs
• Used for retrofit installations requiring LSZH materials
• Ideal for interconnection of sensors and actuators on machinery
• Used with industrial controllers and PLC I/O modules
• Can be used for factory‑floor signal distribution over long runs
• Used for retrofit installations requiring LSZH materials
What conductor construction provides flexibility and durability?
The cable uses stranded conductors with a 7x32 strand configuration that balances flexibility for routing with mechanical resilience against repeated flexing.
How does the sheath material affect site safety?
The low‑smoke, zero‑halogen sheath minimises corrosive gases and dense smoke during combustion, aiding evacuation and equipment protection in enclosed industrial spaces.
What temperature range can the cable reliably operate within?
It is specified for continuous operation between −15°C and 80°C, covering typical cold stores through elevated machinery ambient conditions.
Is the product compliant with environmental restrictions on hazardous substances?
It conforms to RoHS requirements, restricting the presence of specified hazardous materials in the cable construction.
Related links
- Belden 9729NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Multipair Industrial Cable 0.2 mm² Silver Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9841NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
