Belden 9729NH Series Twisted Pair Cable 2 Pairs 1 km Chrome Sheath Low Smoke Zero Halogen
- RS Stock No.:
- 631-737
- Mfr. Part No.:
- 9729NH.001000
- Brand:
- Belden
Subtotal (1 reel of 1000 metres)*
$12,948.14
(exc. GST)
$14,242.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $12,948.14 | $12.948 |
*price indicative
- RS Stock No.:
- 631-737
- Mfr. Part No.:
- 9729NH.001000
- Brand:
- Belden
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Belden | |
| Product Type | Twisted Pair Cable | |
| Number of Pairs | 2 | |
| Cable Length | 1km | |
| Jacket Colour | Chrome | |
| Outside Diameter | 7.6mm | |
| Minimum Operating Temperature | -45°C | |
| Conductor Type | Stranded | |
| Jacket Material | Low Smoke Zero Halogen | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Voltage | 300V | |
| Fire Behaviour | IEC 60332-1-2, IEC 60332-3-24 | |
| Size of Strands | 7AWG | |
| Series | 9729NH | |
| Conductor Material | Tinned Copper | |
| Select all | ||
|---|---|---|
Brand Belden | ||
Product Type Twisted Pair Cable | ||
Number of Pairs 2 | ||
Cable Length 1km | ||
Jacket Colour Chrome | ||
Outside Diameter 7.6mm | ||
Minimum Operating Temperature -45°C | ||
Conductor Type Stranded | ||
Jacket Material Low Smoke Zero Halogen | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Voltage 300V | ||
Fire Behaviour IEC 60332-1-2, IEC 60332-3-24 | ||
Size of Strands 7AWG | ||
Series 9729NH | ||
Conductor Material Tinned Copper | ||
- COO (Country of Origin):
- NL
Belden 9729NH Series Twisted & Multipair Industrial Cable, 1000m Cable Length, 300V Voltage - 9729NH.001000
This twisted & multipair industrial cable provides flexible signal transmission for industrial automation and control environments. Designed for use where reduced halogen emissions and controlled combustibility are required, it supports medium-voltage connection needs and operates across a wide temperature span for installation in challenging plant and field conditions.
Features and Benefits:
• 2-pair configuration enables parallel signal runs and reduced cabling complexity
• Tinned copper stranded conductors deliver corrosion resistance and flexibility
• Low Smoke Zero Halogen jacket minimises toxic gas output in fires
• Rated to 300V for common industrial control and signal circuits
• Wide operating range from -45°C to 80°C for harsh environments
• Meets IEC 60332-1-2 and IEC 60332-3-24 for flame propagation performance
• Tinned copper stranded conductors deliver corrosion resistance and flexibility
• Low Smoke Zero Halogen jacket minimises toxic gas output in fires
• Rated to 300V for common industrial control and signal circuits
• Wide operating range from -45°C to 80°C for harsh environments
• Meets IEC 60332-1-2 and IEC 60332-3-24 for flame propagation performance
Applications
• Suitable for machine control loops in manufacturing plants
• Ideal for sensor and actuator wiring in automation systems
• Used for fieldbus and industrial communication links
• Can be used for factory floor installations requiring LSZH cabling
• Used for panel-to-panel signal routing in electrical enclosures
• Ideal for sensor and actuator wiring in automation systems
• Used for fieldbus and industrial communication links
• Can be used for factory floor installations requiring LSZH cabling
• Used for panel-to-panel signal routing in electrical enclosures
How are the conductors constructed to aid flexibility?
Each conductor comprises seven fine strands of tinned copper, increasing bendability and easing routing through conduits and cable trays.
What does the exterior sheath provide beyond low halogen output?
The chrome-coloured LSZH jacket offers abrasion resistance and reduced smoke density to improve visibility and safety during emergency evacuations.
Is the cable suitable for fixed installation over long runs?
Yes, the product is supplied on a 1,000 m length to support continuous runs in installations without frequent joints.
Which environmental restriction does the cable adhere to regarding hazardous substances?
It conforms to RoHS requirements, limiting the presence of specified restricted substances in the cable materials.
Related links
- Belden 9729NH Series Audio Cable 500 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9501NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8762NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8760NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8761NH Series Twisted Pair Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9842NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 9502NH Series Control Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
- Belden 8723NH Series Audio Cable 1000 m, Chrome Sheath Low Smoke Zero Halogen
