RS PRO I-Y(ST)Y Series Twisted Pair Cable 2 Pairs 0.6 mm² 100 m
- RS Stock No.:
- 348-729
- Distrelec Article No.:
- 300-90-305
- Mfr. Part No.:
- 590406000-100
- Brand:
- RS PRO
Subtotal (1 reel of 100 metres)*
$143.03
(exc. GST)
$157.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $143.03 | $1.43 |
*price indicative
- RS Stock No.:
- 348-729
- Distrelec Article No.:
- 300-90-305
- Mfr. Part No.:
- 590406000-100
- Brand:
- RS PRO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Pairs | 2 | |
| Product Type | Twisted Pair Cable | |
| Cross Sectional Area | 0.6mm² | |
| Cable Length | 100m | |
| Standards/Approvals | No | |
| Series | I-Y(ST)Y | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Pairs 2 | ||
Product Type Twisted Pair Cable | ||
Cross Sectional Area 0.6mm² | ||
Cable Length 100m | ||
Standards/Approvals No | ||
Series I-Y(ST)Y | ||
- COO (Country of Origin):
- DE
Related links
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Kabeltronik I-Y(ST)Y Series Green, Unterminated
- Belden 3084A Series Data Cable 0.6 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LIYCY Series Control Cable 0.75 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik LiYY Series Multi-Core Industrial Cable 0.5 mm² Grey Sheath Polyvinyl Chloride
- Kabeltronik 20 Core Telephone Cable
- Kabeltronik Unterminated to Unterminated 8 Core 20 AWG Telephone Cable, Grey Sheath
- Kabeltronik Unterminated to Unterminated 4 Core 20 AWG Telephone Cable 100m
